VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A150GXACW1BC

DigiKey Part Number
720-VJ0603A150GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A150GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A150GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A150GXACW1BC
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A150GXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.59600$5.96
50$0.41280$20.64
100$0.35900$35.90
500$0.27886$139.43
1,000$0.25977$259.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20441$817.64
8,000$0.12296$983.68
12,000$0.12222$1,466.64
20,000$0.12138$2,427.60
28,000$0.12087$3,384.36
40,000$0.12037$4,814.80
48,000$0.12013$5,766.24
96,000$0.11930$11,452.80
100,000$0.11926$11,926.00
Manufacturers Standard Package