VJ0603A120GXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.29838
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 22,464
Unit Price: $1.81000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.29838
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.83087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75092
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.16145
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.56230
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68171
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61247
Datasheet
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A120GXAPW1BC

DigiKey Part Number
VJ0603A120GXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A120GXAPW1BC
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A120GXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17895$2,684.25
Manufacturers Standard Package