
VJ0603A120FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1653-2-ND - Tape & Reel (TR) 720-1653-1-ND - Cut Tape (CT) 720-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A120FXACW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.96300 | $9.63 |
| 50 | $0.69020 | $34.51 |
| 100 | $0.60540 | $60.54 |
| 500 | $0.46340 | $231.70 |
| 1,000 | $0.41967 | $419.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35416 | $1,416.64 |
| 8,000 | $0.31200 | $2,496.00 |
| 12,000 | $0.29766 | $3,571.92 |
| 20,000 | $0.29596 | $5,919.20 |
| 28,000 | $0.28223 | $7,902.44 |
| 40,000 | $0.28126 | $11,250.40 |
| 48,000 | $0.28079 | $13,477.92 |
| 96,000 | $0.27304 | $26,211.84 |
| 100,000 | $0.27240 | $27,240.00 |

