
VJ0603A120FXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A120FXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A120FXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A120FXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A120FXXPW1BC |
Description | CAP CER 12PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120FXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A120FXACW1BC | Vishay Vitramon | 21,864 | 720-1653-1-ND | $1.81000 | Upgrade |
| CC0603FRNPO8BN120 | YAGEO | 816 | 13-CC0603FRNPO8BN120CT-ND | $1.32000 | Parametric Equivalent |
| GMC10CG120F25NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10CG120F25NTCT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| 2,500 | $0.41331 | $1,033.28 |
| 5,000 | $0.38292 | $1,914.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.34543 | $5,181.45 |
| 30,000 | $0.32709 | $9,812.70 |
| 45,000 | $0.31790 | $14,305.50 |
| 75,000 | $0.30772 | $23,079.00 |
| 105,000 | $0.30176 | $31,684.80 |
| 150,000 | $0.29604 | $44,406.00 |

