
RCWE1210R180FKEA | |
---|---|
DigiKey Part Number | 541-RCWE1210R180FKEATR-ND - Tape & Reel (TR) 541-RCWE1210R180FKEACT-ND - Cut Tape (CT) 541-RCWE1210R180FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R180FKEA |
Description | RES 0.18 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R180FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.60300 | $26.03 |
25 | $2.21040 | $55.26 |
50 | $1.96400 | $98.20 |
100 | $1.75300 | $175.30 |
250 | $1.52132 | $380.33 |
500 | $1.37650 | $688.25 |
1,000 | $1.25324 | $1,253.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.05462 | $5,273.10 |
10,000 | $0.98149 | $9,814.90 |
15,000 | $0.94393 | $14,158.95 |
25,000 | $0.90145 | $22,536.25 |
35,000 | $0.87613 | $30,664.55 |
50,000 | $0.85140 | $42,570.00 |
60,000 | $0.83954 | $50,372.40 |