VJ0603A101FXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,925
Unit Price: $11.51000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 29,328
Unit Price: $1.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17231
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.70280
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,269
Unit Price: $2.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20003
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17231
Datasheet

Upgrade


Vishay Vitramon
In Stock: 17,113
Unit Price: $1.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17231
Datasheet

Direct


KYOCERA AVX
In Stock: 16,355
Unit Price: $1.56000
Datasheet

Similar


TDK
In Stock: 39,131
Unit Price: $2.38000
Datasheet
100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101FXQPW1BC

DigiKey Part Number
VJ0603A101FXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A101FXQPW1BC
Description
CAP CER 100PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101FXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A101FXAACVishay Vitramon7,925720-VJ0603A101FXAACCT-ND$11.51000Upgrade
VJ0603A101FXAAPVishay Vitramon0VJ0603A101FXAAP-ND$3.66467Upgrade
VJ0603A101FXACW1BCVishay Vitramon29,328720-1649-1-ND$1.15000Upgrade
VJ0603A101FXAPW1BCVishay Vitramon0VJ0603A101FXAPW1BC-ND$0.17231Upgrade
VJ0603A101FXBACVishay Vitramon0VJ0603A101FXBAC-ND$3.70280Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17231$2,584.65
Manufacturers Standard Package