
0603ZA101FAT2A | |
|---|---|
DigiKey Part Number | 478-11844-2-ND - Tape & Reel (TR) 478-11844-1-ND - Cut Tape (CT) 478-11844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZA101FAT2A |
Description | CAP CER 100PF 10V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZA101FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61500 | $30.75 |
| 100 | $0.53850 | $53.85 |
| 500 | $0.40860 | $204.30 |
| 1,000 | $0.36865 | $368.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30880 | $1,235.20 |
| 8,000 | $0.28659 | $2,292.72 |
| 12,000 | $0.27548 | $3,305.76 |
| 20,000 | $0.26317 | $5,263.40 |
| 28,000 | $0.25598 | $7,167.44 |
| 40,000 | $0.24906 | $9,962.40 |

