
VJ0603A100GXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A100GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100GXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100GXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35140 | $17.57 |
100 | $0.30460 | $30.46 |
500 | $0.23516 | $117.58 |
1,000 | $0.20068 | $200.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16710 | $668.40 |
8,000 | $0.14115 | $1,129.20 |
12,000 | $0.11868 | $1,424.16 |
20,000 | $0.11785 | $2,357.00 |
28,000 | $0.09587 | $2,684.36 |