VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100FXQPW1BC

DigiKey Part Number
720-VJ0603A100FXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A100FXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A100FXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A100FXQPW1BC
Description
CAP CER 10PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100FXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,093
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.57100$5.71
50$0.39980$19.99
100$0.34670$34.67
500$0.25030$125.15
1,000$0.22273$222.73
2,500$0.20171$504.27
5,000$0.18585$929.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16915$2,537.25
30,000$0.15260$4,578.00
45,000$0.14737$6,631.65
75,000$0.14157$10,617.75
105,000$0.13819$14,509.95
150,000$0.13493$20,239.50
180,000$0.13339$24,010.20
360,000$0.12819$46,148.40
375,000$0.12791$47,966.25
Manufacturers Standard Package