
VJ0603A100FXQPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A100FXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100FXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100FXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100FXQPW1BC |
Description | CAP CER 10PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100FXQPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57500 | $5.75 |
50 | $0.40240 | $20.12 |
100 | $0.34900 | $34.90 |
500 | $0.25192 | $125.96 |
1,000 | $0.22416 | $224.16 |
2,500 | $0.20301 | $507.52 |
5,000 | $0.18705 | $935.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.17024 | $2,553.60 |