
VJ0402Y561KXACW1BC | |
---|---|
DigiKey Part Number | BC1208TR-ND - Tape & Reel (TR) BC1208CT-ND - Cut Tape (CT) BC1208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y561KXACW1BC |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y561KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.59600 | $5.96 |
50 | $0.41340 | $20.67 |
100 | $0.35940 | $35.94 |
500 | $0.26762 | $133.81 |
1,000 | $0.23943 | $239.43 |
2,500 | $0.23376 | $584.40 |
5,000 | $0.20537 | $1,026.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14858 | $1,485.80 |
20,000 | $0.13866 | $2,773.20 |
30,000 | $0.13799 | $4,139.70 |
50,000 | $0.13722 | $6,861.00 |
70,000 | $0.13676 | $9,573.20 |
100,000 | $0.13630 | $13,630.00 |
120,000 | $0.13608 | $16,329.60 |
240,000 | $0.13533 | $32,479.20 |