VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y561KXACW1BC

DigiKey Part Number
BC1208TR-ND - Tape & Reel (TR)
BC1208CT-ND - Cut Tape (CT)
BC1208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y561KXACW1BC
Description
CAP CER 560PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y561KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.59600$5.96
50$0.41340$20.67
100$0.35940$35.94
500$0.26762$133.81
1,000$0.23943$239.43
2,500$0.23376$584.40
5,000$0.20537$1,026.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14858$1,485.80
20,000$0.13866$2,773.20
30,000$0.13799$4,139.70
50,000$0.13722$6,861.00
70,000$0.13676$9,573.20
100,000$0.13630$13,630.00
120,000$0.13608$16,329.60
240,000$0.13533$32,479.20
Manufacturers Standard Package