
VJ0402Y331KLJAJ32 | |
---|---|
DigiKey Part Number | 720-VJ0402Y331KLJAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y331KLJAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y331KLJAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y331KLJAJ32 |
Description | CAP CER 330 PF 16V X7R 0402 PB T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y331KLJAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
10 | $2.93300 | $29.33 |
50 | $2.21540 | $110.77 |
100 | $1.99410 | $199.41 |
500 | $1.62236 | $811.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50759 | $1,507.59 |
2,000 | $1.41308 | $2,826.16 |
3,000 | $1.36575 | $4,097.25 |
5,000 | $1.31330 | $6,566.50 |
7,000 | $1.28264 | $8,978.48 |
10,000 | $1.18964 | $11,896.40 |