VJ0402Y272MXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44420
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57898
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,555
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 47,245
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.14225
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.05000
Datasheet

Upgrade


KEMET
In Stock: 49,112
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.38593
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02008
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04179
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03398
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y272MXACW1BC

DigiKey Part Number
VJ0402Y272MXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y272MXACW1BC
Description
CAP CER 2700PF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y272MXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16791$1,679.10
Manufacturers Standard Package