
VJ0402Y272JXXCW1BC | |
---|---|
DigiKey Part Number | VJ0402Y272JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y272JXXCW1BC |
Description | CAP CER 2700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y272JXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44420 | $4,442.00 |