0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C272J3RACTU

DigiKey Part Number
399-C0402C272J3RACTUTR-ND - Tape & Reel (TR)
399-C0402C272J3RACTUCT-ND - Cut Tape (CT)
399-C0402C272J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C272J3RACTU
Description
CAP CER 2700PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C272J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.12700$21.27
50$1.58140$79.07
100$1.34580$134.58
500$1.06300$531.50
1,000$1.04222$1,042.22
2,500$0.95037$2,375.93
5,000$0.89475$4,473.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.84305$8,430.50
20,000$0.80375$16,075.00
30,000$0.79240$23,772.00
50,000$0.77147$38,573.50
70,000$0.75923$53,146.10
100,000$0.74908$74,908.00
Manufacturers Standard Package