Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ0402Y222JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y222JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222JXJPW1BC |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y222JXAAC | Vishay Vitramon | 0 | VJ0402Y222JXAAC-ND | $0.04240 | Upgrade |
| VJ0402Y222JXACW1BC | Vishay Vitramon | 0 | VJ0402Y222JXACW1BC-ND | $0.02030 | Upgrade |
| VJ0402Y222JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y222JXAPW1BC-ND | $0.01955 | Upgrade |
| VJ0402Y222JXJAC | Vishay Vitramon | 0 | VJ0402Y222JXJAC-ND | $0.08310 | Upgrade |
| VJ0402Y222JXXCW1BC | Vishay Vitramon | 7,076 | 720-VJ0402Y222JXXCW1BCCT-ND | $0.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.16077 | $8,038.50 |





