


C0402C222J3JACTU | |
|---|---|
DigiKey Part Number | 399-13380-2-ND - Tape & Reel (TR) 399-13380-1-ND - Cut Tape (CT) 399-13380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J3JACTU |
Description | CAP CER 2200PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C222G3JACTU | KEMET | 10,000 | 399-C0402C222G3JACTUCT-ND | $2.06000 | Upgrade |
| C0402C222J3JACAUTO | KEMET | 848 | 399-15656-1-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| 2,500 | $0.34507 | $862.67 |
| 5,000 | $0.31857 | $1,592.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29677 | $2,967.70 |
| 20,000 | $0.27884 | $5,576.80 |
| 30,000 | $0.26987 | $8,096.10 |
| 50,000 | $0.25992 | $12,996.00 |
| 70,000 | $0.25411 | $17,787.70 |
| 100,000 | $0.24851 | $24,851.00 |


