180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A181JXACW1BC

DigiKey Part Number
720-VJ0402A181JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A181JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A181JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A181JXACW1BC
Description
CAP CER 180PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A181JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C181J5GACTUKEMET116,957399-C0402C181J5GACTUCT-ND$0.82000Direct
C1005NP01H181J050BATDK5,455445-13791-1-ND$0.90000Direct
CL05C181JB5NNNCSamsung Electro-Mechanics189,7501276-1651-1-ND$0.82000Direct
GRM1555C1H181JA01DMurata Electronics160,071490-3231-1-ND$0.82000Direct
GRM1555C1H181JA01JMurata Electronics35,565490-6205-1-ND$0.82000Direct
In-Stock: 8,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.48500$4.85
50$0.33540$16.77
100$0.29020$29.02
500$0.21310$106.55
1,000$0.18942$189.42
2,500$0.16456$411.40
5,000$0.14961$748.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13732$1,373.20
20,000$0.12722$2,544.40
30,000$0.12216$3,664.80
50,000$0.11655$5,827.50
70,000$0.11328$7,929.60
100,000$0.11013$11,013.00
Manufacturers Standard Package