
VJ0402Y181JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y181JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y181JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y181JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y181JXACW1BC |
Description | CAP CER 180PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y181JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.93980 | $46.99 |
| 100 | $0.83050 | $83.05 |
| 500 | $0.60112 | $300.56 |
| 1,000 | $0.58472 | $584.72 |
| 2,500 | $0.52946 | $1,323.65 |
| 5,000 | $0.49338 | $2,466.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42194 | $4,219.40 |
| 20,000 | $0.41036 | $8,207.20 |
| 30,000 | $0.40877 | $12,263.10 |
| 50,000 | $0.40696 | $20,348.00 |
| 70,000 | $0.40558 | $28,390.60 |
| 100,000 | $0.39796 | $39,796.00 |
| 120,000 | $0.39434 | $47,320.80 |

