
VJ0402Y152JXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y152JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y152JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y152JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y152JXXCW1BC |
Description | CAP CER 1500PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y152JXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.41660 | $20.83 |
100 | $0.36220 | $36.22 |
500 | $0.26112 | $130.56 |
1,000 | $0.24128 | $241.28 |
2,500 | $0.21136 | $528.40 |
5,000 | $0.19339 | $966.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14972 | $1,497.20 |
20,000 | $0.13973 | $2,794.60 |
30,000 | $0.13905 | $4,171.50 |
50,000 | $0.13828 | $6,914.00 |
70,000 | $0.13781 | $9,646.70 |
100,000 | $0.13735 | $13,735.00 |
120,000 | $0.13713 | $16,455.60 |
240,000 | $0.13637 | $32,728.80 |