
VJ0402Y103KXXAC | |
---|---|
DigiKey Part Number | 720-1362-2-ND - Tape & Reel (TR) 720-1362-1-ND - Cut Tape (CT) 720-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KXXAC |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.52800 | $15.28 |
50 | $1.11420 | $55.71 |
100 | $0.98760 | $98.76 |
500 | $0.77540 | $387.70 |
1,000 | $0.70989 | $709.89 |
2,500 | $0.64088 | $1,602.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50940 | $2,547.00 |
10,000 | $0.48032 | $4,803.20 |
15,000 | $0.46576 | $6,986.40 |
25,000 | $0.44962 | $11,240.50 |
35,000 | $0.44019 | $15,406.65 |
50,000 | $0.43111 | $21,555.50 |
60,000 | $0.42681 | $25,608.60 |
120,000 | $0.42581 | $51,097.20 |