VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103KXQCW1BC

DigiKey Part Number
720-VJ0402Y103KXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y103KXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y103KXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103KXQCW1BC
Description
CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103KXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36700$3.67
50$0.25300$12.65
100$0.21780$21.78
500$0.15812$79.06
1,000$0.13976$139.76
2,500$0.12055$301.38
5,000$0.10900$545.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06196$619.60
20,000$0.06127$1,225.40
30,000$0.06092$1,827.60
50,000$0.06052$3,026.00
70,000$0.06028$4,219.60
100,000$0.06004$6,004.00
120,000$0.05993$7,191.60
240,000$0.05953$14,287.20
250,000$0.05951$14,877.50
Manufacturers Standard Package