VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103KXACW1BC

DigiKey Part Number
720-VJ0402Y103KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y103KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y103KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103KXACW1BC
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36800$3.68
50$0.25320$12.66
100$0.21810$21.81
500$0.15832$79.16
1,000$0.13993$139.93
2,500$0.12070$301.75
5,000$0.10914$545.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08810$881.00
20,000$0.07859$1,571.80
30,000$0.07817$2,345.10
50,000$0.07768$3,884.00
70,000$0.07738$5,416.60
100,000$0.07709$7,709.00
120,000$0.07695$9,234.00
240,000$0.07356$17,654.40
250,000$0.07335$18,337.50
Manufacturers Standard Package