Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y103JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y103JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103JXXPW1BC |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y103JXXAC | Vishay Vitramon | 89,670 | 720-VJ0402Y103JXXACCT-ND | $3.12000 | Upgrade |
| VJ0402Y103JXXCW1BC | Vishay Vitramon | 9,775 | 720-1646-1-ND | $0.90000 | Parametric Equivalent |
| 0402B103J250CT | Walsin Technology Corporation | 0 | 1292-1170-1-ND | $0.82000 | Parametric Equivalent |
| C0402C103J3RACAUTO | KEMET | 74,610 | 399-19363-1-ND | $0.82000 | Parametric Equivalent |
| C0402C103J3RACTU | KEMET | 296,550 | 399-C0402C103J3RACTUCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.12485 | $6,242.50 |








