0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C103J3RECTU

DigiKey Part Number
399-C0402C103J3RECTUTR-ND - Tape & Reel (TR)
399-C0402C103J3RECTUCT-ND - Cut Tape (CT)
399-C0402C103J3RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103J3RECTU
Description
CAP CER 0402 10NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.56400$5.64
50$0.39220$19.61
100$0.33980$33.98
500$0.25242$126.21
1,000$0.22555$225.55
2,500$0.19726$493.15
5,000$0.18026$901.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16626$1,662.60
20,000$0.15475$3,095.00
30,000$0.14899$4,469.70
50,000$0.14261$7,130.50
70,000$0.13888$9,721.60
100,000$0.13529$13,529.00
120,000$0.13359$16,030.80
240,000$0.12786$30,686.40
250,000$0.12756$31,890.00
Manufacturers Standard Package