
VJ0402Y103JXQCW1BC | |
|---|---|
DigiKey Part Number  | 720-1645-2-ND - Tape & Reel (TR) 720-1645-1-ND - Cut Tape (CT) 720-1645-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0402Y103JXQCW1BC  | 
Description  | CAP CER 10000PF 10V X7R 0402  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0402Y103JXQCW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.48100 | $4.81 | 
| 50 | $0.33440 | $16.72 | 
| 100 | $0.28960 | $28.96 | 
| 500 | $0.21326 | $106.63 | 
| 1,000 | $0.18993 | $189.93 | 
| 2,500 | $0.16526 | $413.15 | 
| 5,000 | $0.15044 | $752.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.13825 | $1,382.50 | 
| 20,000 | $0.12138 | $2,427.60 | 
| 30,000 | $0.12077 | $3,623.10 | 
| 50,000 | $0.11766 | $5,883.00 | 
| 70,000 | $0.11442 | $8,009.40 | 
| 100,000 | $0.11130 | $11,130.00 | 
| 120,000 | $0.10982 | $13,178.40 | 
| 240,000 | $0.10483 | $25,159.20 | 
| 250,000 | $0.10457 | $26,142.50 | 

