
VJ0402Y101KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y101KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y101KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y101KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y101KXXCW1BC |
Description | CAP CER 100PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y101KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44100 | $4.41 |
| 50 | $0.30520 | $15.26 |
| 100 | $0.26350 | $26.35 |
| 500 | $0.19336 | $96.68 |
| 1,000 | $0.17174 | $171.74 |
| 2,500 | $0.14898 | $372.45 |
| 5,000 | $0.13532 | $676.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12409 | $1,240.90 |
| 20,000 | $0.11486 | $2,297.20 |
| 30,000 | $0.11024 | $3,307.20 |
| 50,000 | $0.10856 | $5,428.00 |

