VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y101KXXCW1BC

DigiKey Part Number
720-VJ0402Y101KXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y101KXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y101KXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y101KXXCW1BC
Description
CAP CER 100PF 25V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y101KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44500$4.45
50$0.30780$15.39
100$0.26590$26.59
500$0.19510$97.55
1,000$0.17328$173.28
2,500$0.15032$375.80
5,000$0.13654$682.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12521$1,252.10
20,000$0.12408$2,481.60
30,000$0.11123$3,336.90
50,000$0.10606$5,303.00
70,000$0.10305$7,213.50
100,000$0.10014$10,014.00
120,000$0.09877$11,852.40
240,000$0.09413$22,591.20
250,000$0.09389$23,472.50
Manufacturers Standard Package