
VJ0402Y101KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y101KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y101KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y101KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y101KXAPW1BC |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y101KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44100 | $4.41 |
| 50 | $0.30520 | $15.26 |
| 100 | $0.26350 | $26.35 |
| 500 | $0.19336 | $96.68 |
| 1,000 | $0.17174 | $171.74 |
| 2,500 | $0.14898 | $372.45 |
| 5,000 | $0.13532 | $676.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.09460 | $4,730.00 |
| 100,000 | $0.09392 | $9,392.00 |
| 150,000 | $0.09356 | $14,034.00 |
| 250,000 | $0.09305 | $23,262.50 |
| 350,000 | $0.09115 | $31,902.50 |
| 500,000 | $0.08931 | $44,655.00 |
| 600,000 | $0.08845 | $53,070.00 |

