
VJ0402G105KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402G105KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402G105KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402G105KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402G105KXJCW1BC |
Description | CAP CER 1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402G105KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.79500 | $17.95 |
| 50 | $1.32000 | $66.00 |
| 100 | $1.13970 | $113.97 |
| 500 | $0.88160 | $440.80 |
| 1,000 | $0.85550 | $855.50 |
| 2,500 | $0.77607 | $1,940.18 |
| 5,000 | $0.72820 | $3,641.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68521 | $6,852.10 |
| 20,000 | $0.65638 | $13,127.60 |
| 30,000 | $0.64013 | $19,203.90 |
| 50,000 | $0.62212 | $31,106.00 |
| 70,000 | $0.61546 | $43,082.20 |

