VJ Series, HIFREQ 0402 61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D8R2BXCAJ

DigiKey Part Number
720-VJ0402D8R2BXCAJTR-ND - Tape & Reel (TR)
720-VJ0402D8R2BXCAJCT-ND - Cut Tape (CT)
720-VJ0402D8R2BXCAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D8R2BXCAJ
Description
CAP CER 8.2PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D8R2BXCAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.13000$6.13
10$2.36100$23.61
50$1.87240$93.62
100$1.76940$176.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.59777$1,597.77
2,000$1.58332$3,166.64
3,000$1.57583$4,727.49
5,000$1.56727$7,836.35
7,000$1.56216$10,935.12
10,000$1.55712$15,571.20
12,000$1.55469$18,656.28
Manufacturers Standard Package