VJ Series, HIFREQ 0402 61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D820JXXAJ

DigiKey Part Number
720-1297-2-ND - Tape & Reel (TR)
720-1297-1-ND - Cut Tape (CT)
720-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D820JXXAJ
Description
CAP CER 82PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D820JXXAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,746
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.49700$24.97
50$1.87000$93.50
100$1.67740$167.74
500$1.35334$676.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.06517$1,065.17
2,000$0.99514$1,990.28
3,000$0.96007$2,880.21
5,000$0.92121$4,606.05
7,000$0.89850$6,289.50
10,000$0.87665$8,766.50
12,000$0.86629$10,395.48
24,000$0.83961$20,150.64
Manufacturers Standard Package