
VJ0402D4R7CXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D4R7CXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D4R7CXCAJCT-ND - Cut Tape (CT) 720-VJ0402D4R7CXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D4R7CXCAJ |
Description | CAP CER 4.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D4R7CXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.25200 | $22.52 |
| 50 | $1.67900 | $83.95 |
| 100 | $1.50280 | $150.28 |
| 500 | $1.20566 | $602.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10466 | $1,104.66 |
| 2,000 | $0.93958 | $1,879.16 |
| 3,000 | $0.92180 | $2,765.40 |
| 5,000 | $0.91622 | $4,581.10 |
| 7,000 | $0.91285 | $6,389.95 |
| 10,000 | $0.89687 | $8,968.70 |
| 12,000 | $0.88263 | $10,591.56 |
| 24,000 | $0.86202 | $20,688.48 |
| 25,000 | $0.86003 | $21,500.75 |


