
VJ0402A560JXACW1BC | |
|---|---|
DigiKey Part Number | BC1202TR-ND - Tape & Reel (TR) BC1202CT-ND - Cut Tape (CT) BC1202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A560JXACW1BC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A560JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44100 | $4.41 |
| 50 | $0.30520 | $15.26 |
| 100 | $0.26350 | $26.35 |
| 500 | $0.19336 | $96.68 |
| 1,000 | $0.17174 | $171.74 |
| 2,500 | $0.14898 | $372.45 |
| 5,000 | $0.13532 | $676.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08799 | $879.90 |
| 20,000 | $0.08709 | $1,741.80 |
| 30,000 | $0.08662 | $2,598.60 |
| 50,000 | $0.08609 | $4,304.50 |
| 70,000 | $0.08577 | $6,003.90 |
| 100,000 | $0.08546 | $8,546.00 |
| 120,000 | $0.08531 | $10,237.20 |
| 240,000 | $0.08478 | $20,347.20 |
| 250,000 | $0.08476 | $21,190.00 |

