
VJ0402A470FXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A470FXBACTR-ND - Tape & Reel (TR) 720-VJ0402A470FXBACCT-ND - Cut Tape (CT) 720-VJ0402A470FXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A470FXBAC |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470FXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $7.54700 | $75.47 |
| 50 | $6.35880 | $317.94 |
| 100 | $5.85540 | $585.54 |
| 500 | $5.00590 | $2,502.95 |
| 1,000 | $4.74311 | $4,743.11 |
| 2,500 | $4.51991 | $11,299.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.29818 | $21,490.90 |
| 10,000 | $4.16033 | $41,603.30 |
| 15,000 | $4.09126 | $61,368.90 |

