VJ0402A3R3CXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13078
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13078
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11100
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.11100
Datasheet
3.3 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A3R3CXQCW1BC

DigiKey Part Number
VJ0402A3R3CXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A3R3CXQCW1BC
Description
CAP CER 3.3PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A3R3CXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A3R3BXACW1BCVishay Vitramon0VJ0402A3R3BXACW1BC-ND$0.18660Upgrade
VJ0402A3R3BXAPW1BCVishay Vitramon0VJ0402A3R3BXAPW1BC-ND$0.16077Upgrade
VJ0402A3R3BXJCW1BCVishay Vitramon0VJ0402A3R3BXJCW1BC-ND$0.18660Upgrade
VJ0402A3R3BXJPW1BCVishay Vitramon0VJ0402A3R3BXJPW1BC-ND$0.16077Upgrade
VJ0402A3R3BXQCW1BCVishay Vitramon0VJ0402A3R3BXQCW1BC-ND$0.18660Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13078$1,307.80
Manufacturers Standard Package