Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402A3R3CXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0402A3R3CXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A3R3CXJCW1BC |
Description | CAP CER 3.3PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A3R3CXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A3R3BXACW1BC | Vishay Vitramon | 0 | VJ0402A3R3BXACW1BC-ND | $0.18660 | Upgrade |
| VJ0402A3R3BXAPW1BC | Vishay Vitramon | 0 | VJ0402A3R3BXAPW1BC-ND | $0.16077 | Upgrade |
| VJ0402A3R3BXJCW1BC | Vishay Vitramon | 0 | VJ0402A3R3BXJCW1BC-ND | $0.18660 | Upgrade |
| VJ0402A3R3BXJPW1BC | Vishay Vitramon | 0 | VJ0402A3R3BXJPW1BC-ND | $0.16077 | Upgrade |
| VJ0402A3R3BXXCW1BC | Vishay Vitramon | 0 | VJ0402A3R3BXXCW1BC-ND | $0.18660 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13078 | $1,307.80 |





