Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A2R2CXACW1BC | |
|---|---|
DigiKey Part Number | VJ0402A2R2CXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A2R2CXACW1BC |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A2R2CXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A2R2BXACW1BC | Vishay Vitramon | 623 | 720-VJ0402A2R2BXACW1BCCT-ND | $1.15000 | Upgrade |
| VJ0402A2R2BXAPW1BC | Vishay Vitramon | 0 | VJ0402A2R2BXAPW1BC-ND | $0.16077 | Upgrade |
| VJ0402A2R2CXAAC | Vishay Vitramon | 6,225 | 720-VJ0402A2R2CXAACCT-ND | $13.15000 | Upgrade |
| VJ0402A2R2CXAPW1BC | Vishay Vitramon | 0 | VJ0402A2R2CXAPW1BC-ND | $0.11100 | Parametric Equivalent |
| CC0402BRNPO9BN2R2 | YAGEO | 79,845 | 311-1618-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14616 | $1,461.60 |









