0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C229C5GACAUTO

DigiKey Part Number
399-C0402C229C5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C229C5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C229C5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C229C5GACAUTO
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C229C5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39420$19.71
100$0.31530$31.53
500$0.20002$100.01
1,000$0.17309$173.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13201$1,320.10
20,000$0.12647$2,529.40
30,000$0.12584$3,775.20
50,000$0.12085$6,042.50
70,000$0.12043$8,430.10
100,000$0.12002$12,002.00
120,000$0.11983$14,379.60
240,000$0.11914$28,593.60
Manufacturers Standard Package