
VJ0402A101KLBAJ32 | |
|---|---|
DigiKey Part Number  | 720-VJ0402A101KLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0402A101KLBAJ32CT-ND - Cut Tape (CT) 720-VJ0402A101KLBAJ32DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0402A101KLBAJ32  | 
Description  | CAP CER 100 PF 100V NP0(C0G) 040  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0402A101KLBAJ32 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.90000 | $4.90 | 
| 10 | $3.03500 | $30.35 | 
| 50 | $2.30060 | $115.03 | 
| 100 | $2.07310 | $207.31 | 
| 500 | $1.68962 | $844.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.57125 | $1,571.25 | 
| 2,000 | $1.47029 | $2,940.58 | 
| 3,000 | $1.42510 | $4,275.30 | 
| 5,000 | $1.37107 | $6,855.35 | 
| 7,000 | $1.33947 | $9,376.29 | 
| 10,000 | $1.29382 | $12,938.20 | 
| 12,000 | $1.29172 | $15,500.64 | 
| 24,000 | $1.24618 | $29,908.32 | 
| 25,000 | $1.24361 | $31,090.25 | 

