VJ0402A101JNAAJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 24,438
Unit Price: $1.56000
Datasheet
Epoxy Mountable N or E Code 0402 (1005 Metric)_sml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101JNAAJ

DigiKey Part Number
720-1198-2-ND - Tape & Reel (TR)
720-1198-1-ND - Cut Tape (CT)
720-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A101JNAAJ
Description
CAP CER 100PF 50V 0402 EPOXY
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101JNAAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable, Non-Magnetic
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes