CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA2B2C0G1H101J050BD

DigiKey Part Number
445-8869-2-ND - Tape & Reel (TR)
445-8869-1-ND - Cut Tape (CT)
445-8869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H101J050BD
Description
CAP CER 100PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H101J050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90600$9.06
50$0.64200$32.10
100$0.56220$56.22
500$0.42822$214.11
1,000$0.38707$387.07
2,500$0.34364$859.10
5,000$0.31754$1,587.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30198$3,019.80
20,000$0.28396$5,679.20
30,000$0.27493$8,247.90
50,000$0.26493$13,246.50
70,000$0.25908$18,135.60
100,000$0.25346$25,346.00
120,000$0.25079$30,094.80
240,000$0.24182$58,036.80
250,000$0.24134$60,335.00
Manufacturers Standard Package