VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101JLBAJ32

DigiKey Part Number
720-VJ0402A101JLBAJ32TR-ND - Tape & Reel (TR)
720-VJ0402A101JLBAJ32CT-ND - Cut Tape (CT)
720-VJ0402A101JLBAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A101JLBAJ32
Description
CAP CER 100 PF 100V NP0(C0G) 040
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101JLBAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.26000$32.60
50$2.51400$125.70
100$2.26960$226.96
500$1.85764$928.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.73020$1,730.20
2,000$1.32828$2,656.56
3,000$1.31317$3,939.51
5,000$1.29722$6,486.10
7,000$1.27999$8,959.93
10,000$1.26291$12,629.10
Manufacturers Standard Package