
VJ0402A101JLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402A101JLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0402A101JLBAJ32CT-ND - Cut Tape (CT) 720-VJ0402A101JLBAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101JLBAJ32 |
Description | CAP CER 100 PF 100V NP0(C0G) 040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101JLBAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.23100 | $32.31 |
| 50 | $2.49160 | $124.58 |
| 100 | $2.24930 | $224.93 |
| 500 | $1.84104 | $920.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.71475 | $1,714.75 |
| 2,000 | $1.31642 | $2,632.84 |
| 3,000 | $1.30144 | $3,904.32 |
| 5,000 | $1.28563 | $6,428.15 |
| 7,000 | $1.26857 | $8,879.99 |
| 10,000 | $1.25164 | $12,516.40 |

