
VJ0402A100FXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100FXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100FXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100FXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100FXQCW1BC |
Description | CAP CER 10PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100FXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.80100 | $8.01 |
| 50 | $0.56860 | $28.43 |
| 100 | $0.49670 | $49.67 |
| 500 | $0.34440 | $172.20 |
| 1,000 | $0.33615 | $336.15 |
| 2,500 | $0.30023 | $750.58 |
| 5,000 | $0.27670 | $1,383.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20018 | $2,001.80 |
| 20,000 | $0.19845 | $3,969.00 |
| 30,000 | $0.19756 | $5,926.80 |
| 50,000 | $0.19654 | $9,827.00 |
| 70,000 | $0.19592 | $13,714.40 |
| 100,000 | $0.19532 | $19,532.00 |
| 120,000 | $0.19503 | $23,403.60 |

