
VJ0201Y472KXJCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0201Y472KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0201Y472KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0201Y472KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0201Y472KXJCW1BC |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y472KXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17240 | $8.62 |
100 | $0.14780 | $14.78 |
500 | $0.10510 | $52.55 |
1,000 | $0.09205 | $92.05 |
2,500 | $0.07843 | $196.07 |
5,000 | $0.07022 | $351.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06106 | $915.90 |
30,000 | $0.04999 | $1,499.70 |
45,000 | $0.04839 | $2,177.55 |
150,000 | $0.04686 | $7,029.00 |
180,000 | $0.04613 | $8,303.40 |
360,000 | $0.04368 | $15,724.80 |
375,000 | $0.04355 | $16,331.25 |