Upgrade
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y152KXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y152KXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y152KXJCW1BC |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y152KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201Y152JXJCW1BC | Vishay Vitramon | 0 | VJ0201Y152JXJCW1BC-ND | $0.10258 | Upgrade |
| GRM033R71C152KA01D | Murata Electronics | 55,093 | 490-5406-1-ND | $0.82000 | Direct |
| 0201B152K160CT | Walsin Technology Corporation | 0 | 1292-0201B152K160CTTR-ND | $0.03022 | Parametric Equivalent |
| CC0201KRX7R7BB152 | YAGEO | 29,907 | 311-1600-1-ND | $0.82000 | Parametric Equivalent |
| CGA1A2X7R1C152K030BA | TDK | 4,360 | 445-12065-1-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08974 | $1,346.10 |











