
GRM033R71C152KA01D | |
|---|---|
DigiKey Part Number | 490-5406-2-ND - Tape & Reel (TR) 490-5406-1-ND - Cut Tape (CT) 490-5406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C152KA01D |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C152KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.06900 | $3.45 |
| 100 | $0.05760 | $5.76 |
| 500 | $0.03914 | $19.57 |
| 1,000 | $0.03363 | $33.63 |
| 2,500 | $0.02779 | $69.47 |
| 5,000 | $0.02429 | $121.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01942 | $291.30 |
| 30,000 | $0.01739 | $521.70 |
| 45,000 | $0.01637 | $736.65 |
| 75,000 | $0.01525 | $1,143.75 |
| 105,000 | $0.01459 | $1,531.95 |
| 150,000 | $0.01396 | $2,094.00 |

