Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y151KXACW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y151KXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y151KXACW1BC |
Description | CAP CER 150PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y151KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201Y151JXACW1BC | Vishay Vitramon | 0 | VJ0201Y151JXACW1BC-ND | $0.10399 | Upgrade |
| CC0201JRX7R9BB151 | YAGEO | 24,130 | 13-CC0201JRX7R9BB151CT-ND | $0.82000 | Upgrade |
| 0201B151K500CT | Walsin Technology Corporation | 0 | 1292-0201B151K500CTTR-ND | $0.02977 | Parametric Equivalent |
| C0603X7R1H151K | TDK | 4 | 445-7255-1-ND | $0.82000 | Parametric Equivalent |
| CC0201KRX7R9BB151 | YAGEO | 23,940 | 13-CC0201KRX7R9BB151CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06924 | $1,038.60 |










